NTE ELECTRONICS  72-111  TEST LEAD SET, 450.088MM

NTE ELECTRONICS 72-111

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 72-111 is a 17.72-inch multi-color Insulated Lead Set with 2-black, 2-red, 2-yellow, 2-green and 2-white jumper leads, 0.32-inch clip jaw opening. The test lead with alligator clip on test connector type A and B.

Applications

Test & Measurement

Contents

Jumper leads (two pieces of each color - black, red, yellow, green and white).
Back to top

Product Specifications, Documents & More


  • Current Rating: -
  • Insulator Color: -
  • Kit Contents: 2 Black, 2 Red, 2 Yellow, 2 Green & 2 White Jumper Leads
  • Lead Length: 450.088mm
  • No. of Test Leads: 10
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Test Connector Type A: Alligator Clip
  • Test Connector Type B: Alligator Clip
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 82R5255 - Test Lead Set, Alligator Clip to Alligator Clip, 558.8 mm, 10 Leads

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
82R5255
501789

501789

ADAPTIVE INTERCONNECT ELECTRONICS

Test Lead Set, Alligator Clip to Alligator Clip, 558.8 mm, 10 Leads

454 

Price for: Each 1

1+ $4.16 25+ $3.88 50+ $3.76 100+ $3.68

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16

Customers Also Bought