Low

NTE ELECTRONICS  69-DIM2  LED DIMMER, SINGLE COLOUR FLEXIBLE LED STRIP

NTE ELECTRONICS 69-DIM2
Technical Data Sheet (705.23KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 69-DIM2 is a Knob-operated LED Dimmer that can adjust the brightness of single color LED strips infinitely. This device is operated by turning the knob to adjust the appropriate lighting brightness to suit actual need. 12V, 8A, 96W for single color LED strips. For use with up to four 24W, two 36W, two 48W or one 72W LED strip(s).
  • 1-channel output
  • 1W Consumption

 

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
-
Cable Length - Metric:
-
Jacket Color:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.