Low

NTE ELECTRONICS  69-56RGB-WR  LED STRIP, 300 LEDS, RED/GREEN/BLUE, 72W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 85W3648
  • Manufacturer Part No 69-56RGB-WR

Product Information


  • Forward Voltage @ Test: -
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED
  • Luminous Flux / Color: -
  • Luminous Flux @ Max / Color: -
  • MSL: -
  • No. of LEDs: 300
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: LED Strip
  • Power Rating: 72W
  • SVHC: To Be Advised
  • Supply Voltage: 12V
  • Wavelength / Color: -

Availability

Availability:  14

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought