Low

NTE ELECTRONICS  69-53RGB-WR  LED STRIP, 150 LEDS, RED/GREEN/BLUE, 36W

NTE ELECTRONICS 69-53RGB-WR
Manufacturer Part No:
69-53RGB-WR
Newark Part No.:
85W3627
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 69-53RGB-WR is a Flexible LED Strip with very bright and low power consumption. Its applications include interior lighting, ceilings, shelves, cabinets, showcases, motor homes, RV's, boats and aviation.
  • 120° Viewing angle
  • Dimmable to 6VDC

Product Information

LED Module Type:
Board + LED
LED Color:
Red, Green, Blue
Wavelength / Colour:
-
Luminous Flux / Colour:
-
No. of LEDs:
150LED's
Power Module Configuration:
LED Strip
Supply Voltage:
12V
Forward Voltage @ Test:
-
Power Rating:
36W
Operating Temperature Min:
-20°C
Operating Temperature Max:
50°C
Packaging:
Each
MSL:
MSL 6 - Time on Label
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting
  • Avionics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products