Low

69-312W - 

LED Strip, 5 m, 600 LEDs, White, 12 VDC, 48 W, IP20

69-312W - LED Strip, 5 m, 600 LEDs, White, 12 VDC, 48 W, IP20

The actual product may differ from image shown

Manufacturer Part No:
69-312W
Newark Part No.:
85W3589
Also Known As:
GTIN UPC EAN: 768249161899
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5m
:
600LEDs
:
White
:
12VDC
:
48W
:
IP20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 69-312W is a non Waterproof Flexible LED Strip for interior lighting, ceilings, shelves, cabinets, aviation, motor homes, RVs, boats and showcases.
  • Adhesive back, peel and stick (excluding WP suffix)
  • Available in 2 different LED densities
  • Standard 16.4ft (5m) reels (can be cut to smaller lengths)
  • Very bright and low power consumption
  • 6VDC dimmable
  • 50000hrs Lifespan (minimum)
  • 120° Viewing angle

Applications

LED Lighting, Industrial, Avionics

Also Known As

GTIN UPC EAN: 768249161899

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$74.77 $ 74.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.77
50 + $73.13
100 + $70.25
250 + $67.38
500 + $66.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.