NTE ELECTRONICS  69-312B  LED STRIP, 600 LEDS, BLUE, 48W

NTE ELECTRONICS 69-312B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 85W3580
  • Manufacturer Part No 69-312B

Product Specifications, Documents & More


  • IP Rating: IP20
  • Illumination Color: Blue
  • Input Power: 48W
  • Input Voltage: 12VDC
  • Light Strip Length: 5m
  • No. of LEDs: 600
  • Power Rating: 48W
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Availability

Availability:  3

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $94.92 $94.92

Buy

Price

Quantity List Price
1 - 9 $94.92
10 - 24 $86.18
25 - 49 $77.02
50 - 99 $72.44
100+ $66.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

How long is the LED STRIP

Details: 
Hello,

How long is this led strip ? the 300 leds version is double lenght or double number of leds on same lenght ?

Regards,

Marcelo.
8 months ago
by
Marcelo_br
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The length of 69-312B LED strip is 1.968 inch (50mm) with 600 LED's and its a non-waterproof LED strip. Strip of 300 LED's length is 0.984 inch (25mm).
For 600 LED's strip length is doubled compared with strip of 300 LED's length.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.703-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85W3580, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought