Low

NTE ELECTRONICS  69-312A  LED STRIP, 600 LEDS, AMBER, 48W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 85W3577
  • Manufacturer Part No 69-312A

Product Information


  • Forward Current @ Test: -
  • LED Color: Amber
  • LED Module Type: Board + LED
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: -
  • MSL: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: LED Strip
  • Power Rating: 48W
  • Product Range: -
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 12V
  • Wavelength Typ: -

Availability

Availability:  3

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $94.92

Buy

Price

Quantity List Price
1 - 9 $94.92
10 - 24 $86.18
25 - 49 $77.02
50 - 99 $72.44
100+ $66.61

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought