NTE ELECTRONICS  69-312A-WR  LED STRIP, 600 LEDS, AMBER, 48W

NTE ELECTRONICS 69-312A-WR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 85W3579
  • Manufacturer Part No 69-312A-WR

Product Information


  • Light Strip Length 5m
  • No. of LEDs 600LED's
  • Illumination Color Amber
  • Input Voltage 12VDC
  • Input Power 48W
  • IP Rating IP65
  • Product Range -
  • Power Rating 48 W
  • Supply Voltage 12 V
  • SVHC To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $110.26 $110.26

Buy

Price

Quantity List Price
1 - 9 $110.26
10 - 24 $100.11
25 - 49 $89.47
50 - 99 $84.15
100+ $77.38
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought