NTE ELECTRONICS  69-312A-WP  LED STRIP, 600 LEDS, AMBER, 48W

NTE ELECTRONICS 69-312A-WP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 85W3578
  • Manufacturer Part No 69-312A-WP

Product Specifications, Documents & More


  • IP Rating: IP68
  • Illumination Color: Amber
  • Input Power: 48W
  • Input Voltage: 12VDC
  • Light Strip Length: 5m
  • No. of LEDs: 600
  • Power Rating: 48W
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 12V

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $159.05 $159.05

Buy

Price

Quantity List Price
1 - 4 $159.05
5 - 9 $143.83
10 - 24 $131.66
25 - 49 $124.05
50+ $114.92
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought