Low

NTE ELECTRONICS  5W127  Through Hole Resistor, Wirewound, 270 ohm, 200 V, Axial Leaded, 5 W, ± 5%, 5W Series

NTE ELECTRONICS 5W127
Technical Data Sheet (636.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
270ohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
5W Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 300ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.