Low

54-630 - 

Reed Switch, SPST-NO, 500 mA, 200 VDC, 10 W

54-630 - Reed Switch, SPST-NO, 500 mA, 200 VDC, 10 W

The actual product may differ from image shown

Manufacturer Part No:
54-630
Newark Part No.:
11R7943
Also Known As:
GTIN UPC EAN: 768249120445
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SPST-NO
:
-
:
500mA
:
200VDC
:
10W
:
150mohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 54-630 is a single-pole single-throw (SPST) Magnetic Alarm Reed Switch with wire leads terminals, ruthenium oxide over palladium contact and NO contact for closed loop system. The switch features mini stick-on contact with flange center leads and adhesive and screw mount.
  • 150mΩ Contact resistance
  • 10GΩ Insulation resistance

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249120445

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

836 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$3.64 $ 3.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.64
50 + $3.46
100 + $3.40
500 + $3.24
1000 + $3.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.