Low

54-630 BULK - 

MAGNETIC REED FLANGE MOUNT SW S107 500MA 200V DC SPST-NO

54-630 BULK - MAGNETIC REED FLANGE MOUNT SW S107 500MA 200V DC SPST-NO

The actual product may differ from image shown

Manufacturer Part No:
54-630 BULK
Newark Part No.:
48T0049
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Magnetic Alarm Reed Switch Mini Stick-On Contact with Flange Center Leads 18" Leads Adhesive and Screw Mount Standard Gap: 1" (25mm)
  • Circuitry: SPST-NO
  • Action: NO for Closed Loop System
  • Actuator: Magnet
  • Color: White
  • Contact Rating: 10W/VA
  • Contact Resistance: 150 milliohms
  • Contact Material: Ruthenium Oxide over Palladium
  • Switching Voltage: 200 VDC max.
  • Switching Current: 500mH max.
  • Insulation Resistance: 10 gigohms
  • Shock Resistance: 30G for 11 mS
  • Vibration Resistance: 20G (10 to 100Hz)
  • Life Expectancy: 20,000,000 cycles (resistive load, 12 VDC, 250mA)
  • Terminal Type: Wire Leads
  • Mounting Hole: .200" (5mm)

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

370 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$4.23 $ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.23
5 + $3.75
10 + $3.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.