Low

54-629 BULK - 

MAGNETIC ALARM REED SWITCH S101 500MA 200V DC SPST-NO

54-629 BULK - MAGNETIC ALARM REED SWITCH S101 500MA 200V DC SPST-NO

The actual product may differ from image shown

Manufacturer Part No:
54-629 BULK
Newark Part No.:
48T0048
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Magnetic Alarm Reed Switch 3/8" (9mm) Diameter Operate Gap 3/4" (19mm) min. 18" Wire Leads Easy and Quick Installation
  • Circuitry: SPST-NO
  • Action: NO for Closed Loop System
  • Actuator: Magnet
  • Contact Rating: 10W/VA
  • Contact Resistance: 150 milliohms
  • Contact Material: Ruthenium Oxide over Palladium
  • Switching Voltage: 200 VDC max.
  • Insulation Resistance: 10 gigohms
  • Shock Resistance: 30G for 11 mS
  • Vibration Resistance: 20G (10 to 100Hz)
  • Life Expectancy: 20,000,000 cycles (resistive load, 12 VDC, 250mA)
  • Operating Gap: .748" (19mm) min.
  • Terminal Type: Wire Leads
  • Mounting Hole: .375" (9mm)

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

Alternatives Available

11R7942 - Reed Switch, SPST-NO, 500 mA, 200 VDC, 10 W

$3.75 $ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.16
5 + $3.75
10 + $3.65
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.