New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 54-540 - SWITCH, PULL CHAIN, SP4T, 6A, 250VAC

NTE ELECTRONICS54-540
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
32M5518
Manufacturer Part No:
54-540

Technical Data Sheet (720.38KB) EN
Technical Data Sheet (720.38KB) EN

Product Information
  • SWITCH, PULL CHAIN, SP4T, 6A, 250VAC
  • Contact Current AC Max: 6A
  • Contact Voltage AC Max: 250V
  • Circuitry: SP4T
  • Supply Voltage: 125VAC
  • Switch Operation: On-On-On-Off
Find Similar Products grouped by common attributes

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 22 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.57  

  1. Qty

Price

Qty Price
1  - 49 $2.57
50  - 99 $2.35
100  - 499 $2.18
500  - 999 $2.08
1000+  $1.97
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Pull Switches) OR (54-540)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----