Low

54-533 - 

Rocker Switch, Illuminated, SPST, On-Off, Green, Panel, 16 A

54-533 - Rocker Switch, Illuminated, SPST, On-Off, Green, Panel, 16 A

The actual product may differ from image shown

Manufacturer Part No:
54-533
Newark Part No.:
32M5511
Also Known As:
GTIN UPC EAN: 768249103349
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
SPST
:
On-Off
:
Green
:
Panel
:
16A
:
250V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 54-533 is a single-pole single-throw (SPST) snap-in round hole illuminated Rocker Switch with nylon actuator, green AC neon lamp indicator and 187-inch tab quick-connect terminals.
  • 100MΩ at 500VDC Minimum insulation resistance
  • 1500VRMS Minimum dielectric strength
  • 6000 cycles Minimum electrical life
  • 100000 cycles Minimum mechanical life

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249103349

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$2.81 $ 2.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.81
50 + $2.58
100 + $2.39
500 + $2.27
1000 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.