Low

54-533 BULK - 

Rocker Switch, Green

54-533 BULK - Rocker Switch, Green

The actual product may differ from image shown

Manufacturer Part No:
54-533 BULK
Newark Part No.:
27T7084
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

NTE quality snap-in round hole illuminated rocker switches for all types of electronic projects. Family: Red Neon (AC) Amber Neon (AC) Green Neon (AC) Red LED (DC) Yellow LED (DC) Green LED (DC) Blue LED (DC)
  • Circuitry: SPST
  • Current Rating: 16A 125VAC, 10A 250VAC
  • Lens Color: Neon Green
  • Lamp Voltage: 110 V Neon (AC)
  • Insulation Resistance: 100 Megohms (min.) at 500VDC
  • Dielectric Strength: 1500V RMS (min.)
  • Temperature Rating: -4° to +149°F
  • Electrical Life: 6000 cycles (min.)
  • Mechanical Life: 100,000 cycles (min.)
  • Terminal Type: .187" Tab Q.C.
  • Mounting Hole: .795 (20.2)
  • Nylon Actuator
  • Action: On - None - Off
  • UL Registered

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$2.30 $ 2.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.30
5 + $2.20
10 + $2.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.