Low

54-503 BULK - 

Rocker Switch, SPST

54-503 BULK - Rocker Switch, SPST

The actual product may differ from image shown

Manufacturer Part No:
54-503 BULK
Newark Part No.:
27T7073
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

NTE quality snap-in round hole rocker switches for all types of electronics projects.
  • Circuitry: SPST
  • Current Rating: 16A 125VAC, 10A 250VAC
  • Insulation Resistance: 100 Megohms (min.) at 500VDC
  • Dielectric Strength: 1500V RMS (min.)
  • Temperature Rating: -4°F to +149°F
  • Electrical Life: 6000 cycles (min.)
  • Mechanical Life: 100,000 cycles (min.)
  • Terminal Type: .187" Tab Q.C.
  • Mounting Hole: .795 (20.2)
  • Nylon Actuator
  • Action: On - None - Off
  • UL Registered

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

144 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 10/30/17
$1.74 $ 1.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.74
5 + $1.53
10 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.