Low

54-456 BULK - 

Toggle Switch, SPST, Non Illuminated, On-Off, 15 A

54-456 BULK - Toggle Switch, SPST, Non Illuminated, On-Off, 15 A

The actual product may differ from image shown

Manufacturer Part No:
54-456 BULK
Newark Part No.:
80R6991
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-Off
:
-
:
-
:
15A
:
250V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 54-456 is a SPST non-illuminated Bat Handle Toggle Switch with ON-None-OFF switch function and screw switch terminal. It has nickel-plated brass actuator and 1000VRMS minimum dielectric strength.
  • Slow make and slow break contacts
  • AC rated and also suitable for low voltage DC
  • 0.5" Standard diameter mounting hole
  • 100000-cycle Mechanical life
  • 50000-cycle Electrical life
  • -17.8 to 65.6°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$9.77 $ 9.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.77
5 + $8.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.