New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 54-416 - MICRO SW, ROLLER LEVER, SPDT, 10.1A 250V

NTE ELECTRONICS54-416
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
32M5435
Manufacturer Part No:
54-416

Technical Data Sheet (362.39KB) EN
Technical Data Sheet (362.39KB) EN

Product Information
  • MICRO SW, ROLLER LEVER, SPDT, 10.1A 250V
  • Contact Configuration: SPDT
  • Microswitch Type: Subminiature
  • Actuator Style: Hinge Roller Lever
  • Switch Operation: -
  • Operating Force Max: 50gf
  • Contact Voltage AC Nom: 250V
  • Actuator Length: 14.5mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 15 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $6.62  

  1. Qty

Price

Qty Price
1  - 24 $6.62
25  - 49 $6.09
50  - 99 $5.56
100  - 249 $5.24
250+  $4.91
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Snap Action) OR (54-416)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----