Low

54-308PC - 

MINI TOGGLE PC MOUNT 5A DPDT

54-308PC - MINI TOGGLE PC MOUNT 5A DPDT

The actual product may differ from image shown

Manufacturer Part No:
54-308PC
Newark Part No.:
48T0041
Also Known As:
GTIN UPC EAN: 768249112945
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

26-1995 Bat Handle Mini Toggle Switch PC Terminal Type Epoxy Sealed Terminals Typical Applications Include: Switching Power Supplies, DC-DC converters, Motors, etc.
  • Circuitry: DPDT
  • Action: On - None - On
  • Actuator: Chrome Plated Brass
  • Current Rating: 5A 125VAC, 28VDC, 2A 250VAC
  • Insulation Resistance: 1000 Megohms (min.) at 500VDC
  • Dielectric Strength: 1000V RMS (min.) between terminals
  • Temperature Rating: -40° to +185°F (-40° to +85°C)
  • Electrical Life: 50,000 cycles (min.)
  • Mechanical Life: 100,000 cycles
  • Mounting Hole: .255 (6.5)

Also Known As

GTIN UPC EAN: 768249112945

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$2.26 $ 2.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.