Low

54-204W - 

Rocker Switch, Illuminated, SPST, On-None-On, Panel, 16 A

54-204W - Rocker Switch, Illuminated, SPST, On-None-On, Panel, 16 A

The actual product may differ from image shown

Manufacturer Part No:
54-204W
Newark Part No.:
71P4778
Also Known As:
GTIN UPC EAN: 768249139447
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
SPST
:
On-None-On
:
-
:
Panel
:
16A
:
125V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 54-204W is a single-pole single-throw (SPST) waterproof miniature illuminated Rocker Switch with 0.187-inch quick connect terminals, a green LED PC actuator and ON-NONE-OFF function.
  • 12V LED (DC) Lamp voltage
  • 100MΩ at 500VDC Minimum insulation resistance
  • 1000V RMS Minimum dielectric strength
  • 10000 cycles Electrical life
  • 50000 cycles at full load Mechanical life

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249139447

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$5.04 $ 5.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.04
50 + $4.80
100 + $4.71
500 + $4.49
1000 + $4.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.