Low

54-134 BULK - 

PUSHBUTTON SWITCH 10A SPST

54-134 BULK - PUSHBUTTON SWITCH 10A SPST

The actual product may differ from image shown

Manufacturer Part No:
54-134 BULK
Newark Part No.:
48T0037
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Single Pole Pushbutton Switch
  • Circuitry: SPST
  • Action: Off - (On) Momentary function
  • Actuator: Metal
  • Current Rating: 10A 250VAC, 15A 125VDC
  • Dielectric Strength: 1000V RMS (min.)
  • Temperature Rating: +149°F (65°C)
  • Electrical Life: 15,000 cycles
  • Mechanical Life: 40,000 cycles
  • Terminal Type: Screw Terminal
  • Mounting Hole: .500 (12.7)

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

11R7931 - Pushbutton Switch, Off-(On), SPST, 250 V, 125 V, 15 A, Screw

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.