Low

54-005 - 

TOGGLE SWITCH 20A SPST

54-005 - TOGGLE SWITCH 20A SPST

The actual product may differ from image shown

Manufacturer Part No:
54-005
Newark Part No.:
48T0034
Also Known As:
GTIN UPC EAN: 768249065845
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Bat Handle Toggle Switch AC Rated, General Purpose Standard .500" Diameter mounting hole .250" Quick Connect Terminals
  • Circuitry: SPST
  • Action: On/Off
  • Actuator: Brass/Nickel Plate
  • Current Rating: 20A 125VAC, 10A 250VAC, 1.5 HP 125~250VAC
  • Insulation Resistance: 100 Megohms (min.)
  • Dielectric Strength: 1000V RMS (min.)
  • Temperature Rating: 32° to +185°F (0° to +85°C)
  • Electrical Life: 25,000 cycles
  • Mechanical Life: 100,000 cycles
  • Terminal Type: .250" Tab Q.C./li>
  • Mounting Hole: .500 (12.7)

Also Known As

GTIN UPC EAN: 768249065845

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.