New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 54-001 - SWITCH, TOGGLE, SPST, 15A, 250V

NTE ELECTRONICS54-001
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
11R7922
Manufacturer Part No:
54-001

Technical Data Sheet (8.65MB) EN
Technical Data Sheet (8.65MB) EN

Product Information
  • SWITCH, TOGGLE, SPST, 15A, 250V
  • Contact Configuration: SPST
  • Switch Operation: ON-(OFF)
  • Contact Voltage AC Nom: 250V
  • Contact Current Max: 15A
  • Switch Terminals: Screw
  • Actuator Style: Bat
  • Actuator Length: 17.44mm
  • Circuitry: SPST
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

31 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $14.01  

  1. Qty

Price

Qty Price
1  - 24 $14.01
25  - 49 $13.59
50  - 99 $13.31
100  - 249 $12.89
250+  $12.33
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Toggle) OR (54-001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----