Low

505-0002 - 

Turns Counting Dial, 10 Turns, 6.35 mm, Black Finish

NTE ELECTRONICS 505-0002
NTE ELECTRONICS 505-0002
NTE ELECTRONICS 505-0002

The actual product may differ from image shown

Manufacturer Part No:
505-0002
Newark Part No.:
96C7940
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Turns
:
6.35mm
:
Black Finish
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 505-0002 is a Vernier 10-turn Counting Dial with brake lever made of black anodize finish with white markings. The 1-inch multi-turn dial features easy to read primary and secondary scale, absolutely zero backlash because the index line and brake elements are secured to the panel without locating lugs and holes. It is suitable for use with 1/4-inch shaft potentiometers or other rotating devices.
  • Vernier scale
  • Requires only one square inch of panel space

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$48.70 $ 48.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $64.00
25 + $61.07
50 + $59.32
100 + $57.57
250 + $55.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.