Low

502-0103 BULK - 

Rotary Potentiometer, Wirewound, 1 kohm, 2 W, ± 5%, 502 Series, 10 Turns, Linear

502-0103 BULK - Rotary Potentiometer, Wirewound, 1 kohm, 2 W, ± 5%, 502 Series, 10 Turns, Linear

The actual product may differ from image shown

Manufacturer Part No:
502-0103 BULK
Newark Part No.:
05H8358
Product Range
502 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
2W
:
± 5%
:
502 Series
:
10Turns
:
Linear
:
Panel
:
6.34mm
:
1
:
Side
:
22.23mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 502 series 10-turn precision wire wound Rotary Potentiometer with gold-plated terminals and a 1/4-inch diameter stainless steel shaft. It features precision winding with excellent linearity and gold-plated internal tracking surfaces.
  • Permanickel contact
  • Sleeve bearing
  • 1000MΩ at 500VDC Minimum insulation resistance
  • 1000Vrms at 50Hz Minimum dielectric strength

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$23.27 $ 23.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.27
4 + $22.22
25 + $21.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.