Low

NTE ELECTRONICS  500-0104  Trimmer Potentiometer, 10 kohm, 500 mW, ± 10%, 500 Series, 1 Turns, Through Hole

NTE ELECTRONICS 500-0104
Manufacturer Part No:
500-0104
Newark Part No.:
38C5304
Product Range
500 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Track Resistance:
10kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
500 Series
No. of Turns:
1Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Trimmer Potentiometer, Through Hole, 10 kohm, 500 mW, ± 10%, Trimpot 3386 Series, 1 Turns

BOURNS

489 in stock

Price for: Each

1+ $2.40 10+ $1.95 50+ $1.88 100+ $1.73 More pricing

Buy

TRIMMER, 10K

VISHAY

271 in stock

Price for: Each

1+ $0.848 Promotional price 10+ $0.848 Promotional price 100+ $0.848 Promotional price 500+ $0.848 Promotional price More pricing

Buy

Trimmer Potentiometer, Through Hole, 10 kohm, 50 mW, ± 10%, Trimpot 3386 Series, 1 Turns

BOURNS

194 in stock

Price for: Each

1+ $2.40 10+ $1.95 50+ $1.88 100+ $1.73 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.