Low

47-23248-BK - 

Adhesive Lined Heat Shrink Tubing, 6 mm, 0.236 ", 3:1, Black, 4 ft, 1.2 m

47-23248-BK - Adhesive Lined Heat Shrink Tubing, 6 mm, 0.236 ", 3:1, Black, 4 ft, 1.2 m
47-23248-BK - Adhesive Lined Heat Shrink Tubing, 6 mm, 0.236 ", 3:1, Black, 4 ft, 1.2 m

The actual product may differ from image shown

Manufacturer Part No:
47-23248-BK
Newark Part No.:
32M5001
Also Known As:
GTIN UPC EAN: 768249085270
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6mm
:
0.236"
:
3:1
:
Black
:
4ft
:
1.2m
:
2mm
:
0.079"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 47-23248-BK is a 0.236-inch black dual wall Heat Shrink Tubing made of PO (polyolefin). It is flexible, polyolefin based heat-shrinkable tubing with a thermoplastic adhesive inner liner which flows when heated. After shrinkage and upon cooling, it provides a permanent flexible water proof barrier. This tubing is suitable for a wide range of applications such as encapsulation cables, wires, electrical components and splices. The choice of high shrink ratios means more flexibility of usage such as in the covering of irregular shaped objects.
  • -55 to 85°C Continuous operating temperature range

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 768249085270

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

310 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$4.41 $ 4.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.41
50 + $4.19
100 + $4.12
500 + $3.92
1000 + $3.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.