Low

2W427 - 

Through Hole Resistor, 270 kohm

2W427 - Through Hole Resistor, 270 kohm

The actual product may differ from image shown

Manufacturer Part No:
2W427
Newark Part No.:
06H0679

Product Information

:
270kohm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact Mixer/Amplifier These compact mixer-amplifiers provide 40 watts of output power. Model CC4021 has two inputs: 1 balanced MIC/Line and 1 unbalanced AUX with individual volume controls. Features include priority muting which can be disabled, individual phantom power on all MIC inputs, bass and treble controls, peak and signal indicators, and a REC Output. They are compatible with 70V, 25V, 4-ohm, and 8-ohm speaker systems. The units measure twraigck spaces in height, but are only 8-1/4" wide allowing for two units to be placed side-by-side without requiring additional rack spaces.
  • 40 Watts of output power
  • 2 Inputs
  • 1 balanced MIC/Line
  • 1 unbalanced AUX
  • Individual phantom power for MIC inputs
  • Volume controls for each input
  • Input 1 can mute other inputs
  • Audio-activated muting
  • Defeatable muting
  • Bass and treble controls
  • Compatible with 70V, 25V, 4-ohm, and 8-ohm systems
  • REC Output
  • Peak indicator
  • Signal indicator
  • External 24V DC supply input
  • Listed to UL Standard 60065 for US and Canada available for single and side-by-side configurations (sold separately)
  • Available with different inputsAvailable Inputs"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

$0.41 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.28
100 + $0.22
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.