NTE ELECTRONICS 2N6259 Bipolar (BJT) Single Transistor, NPN, 250 V, 4 MHz, 250 W, 16 A, 15
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer: NTE ELECTRONICS
- Newark Part No.: 10M4200
- Manufacturer Part No 2N6259
Product Information
- Collector Emitter Voltage V(br)ceo: 250V
- DC Collector Current: 16A
- DC Current Gain hFE: 15
- MSL: -
- No. of Pins: 3
- Operating Temperature Max: 200°C
- Operating Temperature Min: -65°C
- Power Dissipation Pd: 250W
- SVHC: No SVHC (17-Dec-2014)
- Transistor Case Style: TO-3
- Transistor Polarity: NPN
- Transition Frequency Typ ft: 4MHz
Find similar products grouped by common attribute
View this product in our online catalog
This product also features on the following pages and catalog editions:
- 130/315
- 131/315
Availability
Availability: 281
- 281 in stock for same day shipping
-
More stock available week commencing 10/5/15
Price for: Each 1
Minimum order quantity: 1
Order multiple quantity: 1
Price: $5.35 $5.35
Price
| Quantity | List Price |
|---|---|
| 1 - 49 | $5.35 |
| 50 - 99 | $5.10 |
| 100 - 499 | $5.00 |
| 500 - 999 | $4.85 |
| 1000+ | $4.60 |
Legislation and Environmental
- Moisture Sensitivity Level: -
-
RoHS Compliant:
Yes
RoHS Certificate of Compliance
Similar Products
Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Filters:
Associated Products
| Newark Part No. | Manufacturer Part No | Manufacturer / Description | Avail | Price | Qty | |
|---|---|---|---|---|---|---|
| ascdsc | ascdsc | ascdsc | ascdsc | ascdsc | ||
|
|
58F505
|
WAKEFIELD SOLUTIONS Heat Sink, Square, PCB, Double Surface, TO-3, 1.83 °C/W, 31.8 mm, 120.7 mm, 76.2 mm HEAT SINK, NATURAL CONVECTION, 55 C @ 30W; Packages Cooled:TO-3; Thermal Resistance:1.83 C/W; External Height - Metric:31.8mm; External Width - Metric:120.7mm; External Length - Metric:76.2mm; External Diameter - Metric:- ;RoHS Compliant: Yes |
551 |
1+ $13.59 10+ $12.86 50+ $11.33 100+ $10.46 More pricing |
|
|
see cut-off times
|
||||||

