Low

NTE ELECTRONICS  2N3906  Bipolar - RF Transistor, PNP, 80 V, 625 mW, 800 mA, 250

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 80V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 250
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • RF Transistor Case: TO-92
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: -

Availability

Availability:  3,208

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.142 $0.142

Buy

Price

Quantity List Price
1 - 99 $0.142
100 - 499 $0.134
500 - 999 $0.131
1000 - 1999 $0.128
2000+ $0.122

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C3144
2N3906BU

2N3906BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

TRANSISTOR, BIPOLAR, PNP, -40V, -200mA, TO-92-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:-200mA; DC Current Gain hFE:30 ;RoHS Compliant: Yes

15,595

1+ $0.217 10+ $0.179 100+ $0.063 1000+ $0.043 More pricing

Buy
  • 15,595 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
Suggested Substitutes
08N8112
2N3906

2N3906

MULTICOMP

Bipolar (BJT) Single Transistor, High Speed Switching, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100

BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

23,641

1+ $0.249 10+ $0.205 100+ $0.078 1000+ $0.053

Buy
  • 23,641 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 12/14/15
45J1669
MPS2907AG

MPS2907AG

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -60 V, 200 MHz, 625 mW, -600 mA, 300

BIPOLAR TRANSISTOR, PNP, -60V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-600mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

12,300

1+ $0.079 Promotional price 10+ $0.079 Promotional price 25+ $0.079 Promotional price 100+ $0.079 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 12,300 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought