NTE ELECTRONICS  2N3904  Bipolar - RF Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100

NTE ELECTRONICS 2N3904

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 2N3904 is a NPN silicon RF Transistor for audio amplifier and switching.
  • 200°C/W Junction to Ambient Thermal Resistance

Applications

Audio; Signal Processing
Back to top

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 100
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • RF Transistor Case: TO-92
  • SVHC: To Be Advised
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Availability

Availability:  3,345

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.142 $0.142

Buy

Price

Quantity List Price
1 - 99 $0.142
100 - 499 $0.134
500 - 999 $0.131
1000 - 1999 $0.128
2000+ $0.122
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


NTE ELECTRONICS - 2N3904 - RF TRANSISTOR, NPN, 40V, 250MHZ 3 5 1 1
Xsistor This item was installed in an item and is working as advertised. December 4, 2014
  • 2015-06-11T15:21:55.181-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_33C8259, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08N8111
2N3904

2N3904

MULTICOMP

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100

41,050 

Price for: Each 1

1+ $0.242 10+ $0.199 100+ $0.075 1000+ $0.051

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
83C3116
2N3904BU

2N3904BU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100

5,888 

Price for: Each 1

1+ $0.203 10+ $0.167 100+ $0.058 1000+ $0.04

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
05R0381
2N3904TF

2N3904TF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 30

4,217 

Price for: Cut Tape 1

1+ $0.205 10+ $0.17 100+ $0.06 1000+ $0.041

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
69R6839
2N3904-AP

2N3904-AP

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 200 mA, 30

6,522 

Price for: Each 1

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
11R7637
2N3904TFR

2N3904TFR

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 0.2 A, 300

541 

Price for: Cut Tape 1

1+ $0.205 10+ $0.17 100+ $0.06 1000+ $0.041

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
95M9196
2N3904

2N3904

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 625 mW, 200 mA, 100

14,911 

Price for: Each 1

1+ $0.207 10+ $0.171 100+ $0.06 1000+ $0.041

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought