Low

2N3584 - 

Bipolar (BJT) Single Transistor, NPN, 350 V, 35 W, 5 A, 100 hFE

2N3584 - Bipolar (BJT) Single Transistor, NPN, 350 V, 35 W, 5 A, 100 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N3584
Newark Part No.:
58R9961
Also Known As:
GTIN UPC EAN: 768249009894
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3584 is a Multiple Epitaxial Silicon NPN Power Transistor utilizing a multiple emitter site structure. Multiple epitaxial construction maximizes the volt-ampere characteristic of the device and provides fast switching speeds. Multiple emitter design ensures uniform current flow throughout the structure, which produces a high IS/b and a large safe operation area. The NTE384 is characterized for use in inverters operating directly from a rectified 110V power line. The leakage current is specified at 450V, therefore the device can also be used in a series bridge configuration on a 220V line. The VEBO rating of 9V eases requirements on the drive transformer in inverter applications.
  • Maximum safe area of operation
  • Low saturation voltages
  • High voltage rating
  • High dissipation rating
  • High voltage power amp/switch

Applications

Power Management

Product Information

:
NPN
:
350V
:
-
:
35W
:
5A
:
100hFE
:
TO-66
:
2Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 768249009894

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$3.45 $ 3.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.45
50 + $3.29
100 + $3.23
500 + $3.07
1000 + $2.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.