Low

2N2222A - 

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 1.2 W, 800 mA, 100 hFE

2N2222A - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 1.2 W, 800 mA, 100 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N2222A
Newark Part No.:
10M4197
Also Known As:
GTIN UPC EAN: 768249000990
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N2222A is a Silicon NPN Transistor with 50V collector emitter voltage and 800mA continuous collector current. The silicon NPN transistor is designed for use with small signal general purpose amplifier and switch.
  • 75V collector base voltage
  • 6V emitter base voltage

Applications

Industrial, Signal Processing

Warnings

Stresses exceeding Absolute Maximum Ratings may damage the devices. Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.

Product Information

:
NPN
:
40V
:
300MHz
:
1.2W
:
800mA
:
100hFE
:
TO-18
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 768249000990

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,061 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$0.711 $ 0.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.789
50 + $0.724
100 + $0.673
500 + $0.638
1000 + $0.608
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.