New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 25WD22 - 25W .22 OHM 5%

NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C8539
Manufacturer Part No:
25WD22
Product Information
  • 25W .22 OHM 5%

Availability

Availability: 73

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Ships within 2-3 business days

Price For: 1 Each

Minimum Order Quantity: 3

Order Multiple Quantity: 1

Price: $0.90  

  1. Qty

Price

Qty Price
3  - 99 $0.90
100  - 499 $0.80
500  - 999 $0.76
1000  - 1999 $0.72
2000+  $0.68
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

25WD22

NTE ELECTRONICS

25 WATT WIREWOUND RESISTOR 0.22 OHMS

2
Price
For: 1 Each
1+
$3.49
5+
$2.89

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (More Passive Components) OR (25WD22)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$3.49