Low

25W110 - 

Through Hole Resistor, 100 ohm, 25W Series, 800 V, Wirewound, Axial Leaded, 25 W

25W110 - Through Hole Resistor, 100 ohm, 25W Series, 800 V, Wirewound, Axial Leaded, 25 W

The actual product may differ from image shown

Manufacturer Part No:
25W110
Newark Part No.:
33C8622
Product Range
25W Series
Also Known As:
GTIN UPC EAN: 768249111627
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
25W Series
:
800V
:
Wirewound
:
Axial Leaded
:
25W
:
± 5%
:
± 300ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 25W110 is a through-hole Power Resistor with wirewound element and axial leaded terminals.
  • High Power Resistor

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249111627

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.67 $ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
50 + $1.53
100 + $1.42
500 + $1.35
1000 + $1.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.