Low

25W010 - 

Through Hole Resistor, 10 ohm, 800 V, Wirewound, Axial Leaded, 25 W, ± 5%

25W010 - Through Hole Resistor, 10 ohm, 800 V, Wirewound, Axial Leaded, 25 W, ± 5%

The actual product may differ from image shown

Manufacturer Part No:
25W010
Newark Part No.:
33C8610
Product Range
25W Series
Also Known As:
GTIN UPC EAN: 768249110422
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
10ohm
:
800V
:
Wirewound
:
Axial Leaded
:
25W
:
± 5%
:
25W Series
:
± 300ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 25W010 is a Wire-wound Power Resistor with axial leaded terminals. This through hole mount resistor is 800V voltage rated with ±5% resistance tolerance.
  • -55 to 155°C Operating temperature range
  • High Power Resistor

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249110422

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

474 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.67 $ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
50 + $1.53
100 + $1.42
500 + $1.35
1000 + $1.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.