Low

1W222 - 

Through Hole Resistor, 2.2 kohm, 1W Series, 1 W, ± 2%, Axial Leaded, 500 V

1W222 - Through Hole Resistor, 2.2 kohm, 1W Series, 1 W, ± 2%, Axial Leaded, 500 V

The actual product may differ from image shown

Manufacturer Part No:
1W222
Newark Part No.:
33C7989
Product Range
1W Series
Also Known As:
GTIN UPC EAN: 768249070825
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.2kohm
:
1W Series
:
1W
:
± 2%
:
Axial Leaded
:
500V
:
Metal Oxide
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1W222 is a Metal Film Resistor with axial leaded terminals. This through hole mount resistor features 500V voltage rating and ±2% resistance tolerance.
  • -55 to 200°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249070825

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,362 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.249 $ 0.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.249
50 + $0.228
100 + $0.212
500 + $0.201
1000 + $0.192
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.