Low

NTE ELECTRONICS  1N5350B  ZENER DIODE 13V 5% 5 WATT AXIAL LEAD

NTE ELECTRONICS 1N5350B
Manufacturer Part No:
1N5350B
Newark Part No.:
33C7807

The actual product may differ from image shown

 

Product Information


Legislation and Environmental

Authorized Distributor

Substitutes

Zener Single Diode, 13 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR

3,526 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.147 Promotional price 10+ $0.147 Promotional price 100+ $0.135 Promotional price 1000+ $0.125 Promotional price

Buy

Zener Single Diode, 13 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR

1,523 in stock

Price for: Each

1+ $0.46 10+ $0.358 100+ $0.194 500+ $0.17 More pricing

Buy

Zener Single Diode, 13 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 °C

MULTICOMP

5,176 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.137 Promotional price 10+ $0.137 Promotional price 50+ $0.137 Promotional price 100+ $0.116 Promotional price More pricing

Buy