Low

NTE ELECTRONICS  1N4752A  ZENER DIODE 33V 5% 1 WATT DO-41 CASE

NTE ELECTRONICS 1N4752A
Manufacturer Part No:
1N4752A
Newark Part No.:
33C7723

The actual product may differ from image shown

 

Product Information


Legislation and Environmental

Authorized Distributor

Substitutes

Zener Single Diode, 33 V, 1 W, DO-41, 5 %, 2 Pins, 150 °C

MULTICOMP

4,900 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.184 10+ $0.155 50+ $0.065 100+ $0.045 More pricing

Buy