Customer Reviews
Customer Q&A Exchange
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Please select the type of assistance you require
Each (Supplied on Cut Tape)
1+ $0.184 10+ $0.155 50+ $0.065 100+ $0.045 More Pricing...
Each
1+ $0.243 Web only price 10+ $0.163 Web only price 100+ $0.069 Web only price 500+ $0.058 Web only price More Pricing...
DURATOOL
Wire Stripper, 127mm, 30-10 AWG / 0.25-2.5mm Wires
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each
1+ $6.29 Web only price 10+ $5.83 Web only price 25+ $5.35 Web only price 100+ $4.72 Web only price
CHEMTRONICS
Desoldering Braid, Soder-Wick®, Rosin, #4 Blue, Static Dissipative Bobbin, 5ft x 0.11"
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
CHEMTRONICS
Solder Flux, Rosin, Soldering, Pen Applicator, 9 g
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
MULTICORE / LOCTITE
Solder Wire, 0.015" Diameter, 217°C, 8.8 oz
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each
1+ $42.02 Web only price 5+ $40.19 Web only price 10+ $33.30 Web only price 50+ $28.01 Web only price More Pricing...
???PF_PDP_COMPARE_MAX_ITEMS_MESG???
250 In stock
Supplier Direct Ship
Ships within 2-3 business days for in stock items
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Quantity | Price |
---|---|
1 + | $0.205 |
50 + | $0.188 |
100 + | $0.175 |
500 + | $0.166 |
1000 + | $0.158 |
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Download and save a certificate for this product, complete with your unique customer details.
Select from either a PDF or printable HTML format.
Please un-check some of the selected items to continue.
Avnet Part Number | Availability | Price | For | Purchase from Avnet | ||
---|---|---|---|---|---|---|
{mfnNumber} |
{qty}in stock
Out of Stock
3 - 5 days delivery
|
{pricebreaks}
|
{packaging} | View on Avnet.com* |