Low

NTE ELECTRONICS  1N4740A  ZENER DIODE 10V 5% 1 WATT DO-41 CASE

NTE ELECTRONICS 1N4740A
Manufacturer Part No:
1N4740A
Newark Part No.:
33C7711

The actual product may differ from image shown

 

Product Information


Legislation and Environmental

Authorized Distributor

Substitutes

Zener Single Diode, 10 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

3,992 in stock

Price for: Each

1+ $0.22 10+ $0.15 100+ $0.063 500+ $0.053 More pricing

Buy

Zener Single Diode, 10 V, 1 W, DO-41, 5 %, 2 Pins, 175 °C

MULTICOMP

5,234 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.184 10+ $0.155 50+ $0.065 100+ $0.045 More pricing

Buy

Zener Single Diode, 10 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY

3,124 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.26 10+ $0.175 100+ $0.086 500+ $0.073 More pricing

Buy
1N4740A

Zener Diode,Single, Two Terminal,10V V(Z),5%,DO-204AL

AMERICAN POWER DEVICES

0

Pricing is unavailable. Please contact customer services.