New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 1N4735A - ZD 6.2V 1W

NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C7706
Manufacturer Part No:
1N4735A
Product Information

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 15 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.162  

  1. Qty

Price

Qty Price
1  - 99 $0.162
100  - 499 $0.153
500  - 999 $0.15
1000  - 1999 $0.146
2000+  $0.138
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1N4735A

MULTICOMP

ZENER DIODE, 1W, 6.2V, DO-41

Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; MSL:- ;

0
Price
For: 1 Cut tape
1+
$0.225
25+
$0.208
100+
$0.173
250+
$0.156
more...


1N4735A

AMERICAN POWER DEVICES

Zener Diode,Single, Two Terminal,6.2V V(Z),5%,DO-204AL

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 74 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (More Semiconductors - Discretes) OR (1N4735A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.225
1 Each
Call for price
This product cannot be ordered