New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 1N4730A - ZD 3.9V 1W

NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C7701
Manufacturer Part No:
1N4730A
Product Information

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 15 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.152  

  1. Qty

Price

Qty Price
1  - 99 $0.152
100  - 499 $0.143
500  - 999 $0.14
1000  - 1999 $0.136
2000+  $0.129
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1N4730A

MULTICOMP

ZENER DIODE, 1W, 3.9V, DO-41

Zener Voltage Vz Typ:3.9V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; MSL:- ;

5222
Price
For: 1 Cut tape
1+
$0.225
25+
$0.208
100+
$0.173
250+
$0.156
more...

5222 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (More Semiconductors - Discretes) OR (1N4730A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.225