New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 1N4249 - R-SI 1000V 1A

NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C7689
Manufacturer Part No:
1N4249
Product Information
  • R-SI 1000V 1A
  • ROHS COMPLIANT: YES

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 29 days

Price For: 1 Each

Minimum Order Quantity: 4

Order Multiple Quantity: 1

Price: $0.594  

  1. Qty

Price

Qty Price
4  - 99 $0.594
100  - 499 $0.561
500  - 999 $0.55
1000  - 1999 $0.534
2000+  $0.506
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BYW56-TR

VISHAY SEMICONDUCTOR

AVALANCHE DIODE, 2A, 1KV, SOD-57

Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1V;

29471
Price
For: 1 Cut tape
1+
$0.350
10+
$0.306
100+
$0.289
250+
$0.271
more...

29471 available to ship today

1N4249GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

1A,1000V,STD,SUPERECT.

0
Price
For: Tape on reel of 1
11,000+
$0.073

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 90 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (More Semiconductors - Discretes) OR (1N4249)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

VISHAY SEMICONDUCTOR BYW56-TR
1 Cut tape
$0.35
VISHAY GENERAL SEMICONDUCTOR 1N4249GP-E3/54
Tape on reel of 1
$0.073