New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 1N4247 - R-SI 600V 1A

NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
33C7687
Manufacturer Part No:
1N4247
Product Information
  • R-SI 600V 1A

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 15 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.54  

  1. Qty

Price

Qty Price
1  - 99 $0.54
100  - 499 $0.51
500  - 999 $0.50
1000  - 1999 $0.485
2000+  $0.46
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BYW54-TR

VISHAY SEMICONDUCTOR

AVALANCHE DIODE, 2A, 600V, SOD-57

Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):2A; Forward Voltage VF Max:1V;

81369
Price
For: 1 Cut tape
1+
$0.217 Promotional price
10+
$0.217
100+
$0.217
250+
$0.186
more...

81369 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (More Semiconductors - Discretes) OR (1N4247)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

VISHAY SEMICONDUCTOR BYW54-TR
1 Cut tape
$0.217