- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 33C7683
- Manufacturer Part No:
- 1N4151
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 13 days
Price For: 1 Each
Minimum Order Quantity: 42
Order Multiple Quantity: 1
Price: $0.076
Price
| Qty | Price |
|---|---|
| 42 - 99 | $0.076 |
| 100 - 499 | $0.072 |
| 500 - 999 | $0.07 |
| 1000 - 1999 | $0.068 |
| 2000+ | $0.065 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NTE177 |
NTE ELECTRONICS STANDARD DIODE, 250mA, 200V, DO-35 Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):250mA; Forward Voltage VF Max:1.25V; (
Write a Review
|
Ask a Question
)
|
6693 |
Price For: 1 Each
|
|
|||||||||||||||
|
6693 available to ship today
|
|||||||||||||||||||
| 1N914 |
FAIRCHILD SEMICONDUCTOR SMALL SIGNAL DIODE 100V 200mA DO-35 Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; (
Write a Review
|
Ask a Question
)
|
50489 |
Price For: 1 Each
|
|
|||||||||||||||
|
50489 available to ship today
|
|||||||||||||||||||
| 1N914B |
FAIRCHILD SEMICONDUCTOR SMALL SIGNAL DIODE 100V 200mA DO-35 Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; (
Write a Review
|
Ask a Question
)
|
28727 |
Price For: 1 Each
|
|
|||||||||||||||
|
28727 available to ship today
|
|||||||||||||||||||
| NTE519 |
NTE ELECTRONICS ULTRAFAST DIODE, 150mA, 100V, DO-35 Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; (
Write a Review
|
Ask a Question
)
|
1269 |
Price For: 1 Each
|
|
|||||||||||||||
|
1269 available to ship today
|
|||||||||||||||||||
| 1N4148. |
MULTICOMP SMALL SIGNAL DIODE 100V 150mA DO-35 Diode Type:Small Signal; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; (
Write a Review
|
Ask a Question
)
|
22459 |
Price For: 1 Each
|
|
|||||||||||||||
|
22459 available to ship today
|
|||||||||||||||||||
| BAW76 |
FAIRCHILD SEMICONDUCTOR SMALL SIGNAL DIODE, 75V 300mA DO-35 Diode Type:Small Signal; Forward Current If(AV):300mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; (
Write a Review
|
Ask a Question
)
|
5738 |
Price For: 1 Each
|
|
|||||||||||||||
|
5738 available to ship today
|
|||||||||||||||||||
| 1N916 |
FAIRCHILD SEMICONDUCTOR SMALL SIGNAL DIODE 100V 200mA DO-35 Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; (
Write a Review
|
Ask a Question
)
|
8130 |
Price For: 1 Each
|
|
|||||||||||||||
|
8130 available to ship today
|
|||||||||||||||||||


