NTE ELECTRONICS  1N4148  Small Signal Diode, Switching, Single, 75 V, 300 mA, 1 V, 4 ns, 1 A

NTE ELECTRONICS 1N4148

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4148 is a silicon Rectifier Diode for switching applications.
  • 100V Repetitive Peak Reverse Voltage
  • 150mA Average Forward Current
  • 350k/W Junction to Ambient (I = 4mm, TL = constant)

Applications

Signal Processing
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Small Signal
  • Forward Current If(AV): 300mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 75V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/324
  •  132/324

Availability

Availability:  0

    More stock available week commencing 2/29/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 1

Price: $0.067 $0.067

Buy

Price

Quantity List Price
100 - 499 $0.067
500 - 999 $0.066
1000 - 1999 $0.064
2000+ $0.061
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K0993
1N4148.

1N4148.

MULTICOMP

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

30,129 

Price for: Each 1

1+ $0.083 10+ $0.069 100+ $0.024 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
29C5881
1N4148-TR

1N4148-TR

VISHAY

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

20,000 

Price for: Full Reel 1

25000+ $0.008 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought