NTE ELECTRONICS  1N4007  Standard Power Diode, Single, 1 kV, 1 A, 750 mV, 30 A, 150 °C

NTE ELECTRONICS 1N4007

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4007 is a silicon power Rectifier Diode for low power and switching applications.
  • 1200V Non-repetitive Peak Reverse Voltage
  • 700V RMS Reverse Voltage
  • +350°C Maximum Lead Temperature

Applications

Power Management; Signal Processing
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 750mV
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/324
  •  132/324

Availability

Availability:  137,518


  • 137,518 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.064 $0.064

Buy

Price

Quantity List Price Your Price
1 - 99 $0.13
100 - 499 $0.123
500 - 999 $0.12
1000 - 1999 $0.117
2000+ $0.112
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


NTE ELECTRONICS - 1N4007 - STANDARD DIODE, 1A, 1KV, DO-41 5 5 2 2
Great product. Exactly what I needed for my project at a very good price! March 7, 2015
DIODE We use these all the time, with no problems. November 14, 2014
  • 2015-06-11T15:22:12.765-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_10M2939, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
12T2304
1N4007-T

1N4007-T

DIODES INC.

Standard Power Diode, Single, 1 kV, 1 A, 1 V, 30 A, 150 °C

12,723 

Price for: Each 1

1+ $0.222 10+ $0.145 100+ $0.063 250+ $0.041

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16
Suggested Substitutes
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

445,000 

Price for: Full Reel 1

5000+ $0.017 Promotional price 10000+ $0.017 Promotional price 25000+ $0.017 Promotional price 50000+ $0.017 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1 V, 30 A, 150 °C

27,650 

Price for: Cut Tape 1

1+ $0.025 Promotional price 10+ $0.025 Promotional price 100+ $0.025 Promotional price 1000+ $0.025 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
98K5005
1N4007.

1N4007.

MULTICOMP

Standard Power Diode, Single, 1 kV, 1 A, 1.23 V, 30 A, 150 °C

85,879 

Price for: Each 1

1+ $0.141 10+ $0.117 100+ $0.041 1000+ $0.028

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
34M9617
1N4007G

1N4007G

MULTICOMP

Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

1,624 

Price for: Each 1

1+ $0.195 10+ $0.161 100+ $0.061 1000+ $0.041

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought