Low

1N4003 - 

Standard Recovery Diode, General Purpose, 200 V, 1 A, Single, 1.1 V, 30 A

1N4003 - Standard Recovery Diode, General Purpose, 200 V, 1 A, Single, 1.1 V, 30 A

The actual product may differ from image shown

Manufacturer Part No:
1N4003
Newark Part No.:
33C7676
Also Known As:
GTIN UPC EAN: 768249006893
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4003 is a general purpose silicon Rectifier Diode, designed for low power and switching applications.
  • 600V DC blocking voltage
  • 420V RMS reverse voltage
  • 0.8V Maximum full-cycle average forward voltage drop

Applications

Industrial

Product Information

:
200V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
125°C
:
DO-41
:
2Pins
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 768249006893

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,959 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.094 $ 0.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.094
50 + $0.086
100 + $0.083
500 + $0.079
1000 + $0.075
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.